100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR
Motorola MUN5211DW1T1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.