The MUR1620CT is a silicon rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a 3-pin TO-220AB package and is suitable for general purpose rectification applications. The diode is constructed from silicon and has a maximum reverse voltage of 200V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |