The MUR8100E is a single-element silicon rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a TO-220AC package and is designed for general-purpose rectification applications. The diode has a maximum reverse voltage of 1000V and is constructed from a single silicon element.
Motorola MUR8100E technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MUR8100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.