The MV1401 is a silicon variable capacitance diode from Motorola, featuring a breakdown voltage of 12V and a maximum power dissipation of 0.4W. It has a JEDEC package code of DO-204AB and is available in an axial lead configuration. The diode element material is silicon and it operates within a maximum temperature of 175 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MV1401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE DIODE |
| Breakdown Voltage-Min | 12 |
| Power Dissipation-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MV1401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.