The MV1403 is a silicon variable capacitance diode with a maximum operating temperature of 175 degrees Celsius. It features a DO-204AA package with axial lead terminals. The diode has a minimum breakdown voltage of 12 volts and a maximum reverse voltage of 12 volts. It can dissipate a maximum power of 0.4 watts.
Checking distributor stock and pricing after the page loads.
Motorola MV1403 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AA |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 12 |
| Power Dissipation-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |