The MZ2361 is a single-element silicon stabistor diode with a maximum operating temperature of 175°C and a maximum power dissipation of 0.4W. It has a DO-204AA axial package with two terminals. The diode element is made of silicon and has a stabistor diode type. The MZ2361 is suitable for use in applications requiring high-temperature operation.
Motorola MZ2361 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AA |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | STABISTOR DIODE |
| Power Dissipation-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MZ2361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.