The Motorola NE556D is a dual timer IC with 14 terminals, operating over a commercial temperature range of 0 to 70°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 16V, with a minimum supply voltage of 4.5V. The IC is packaged in a 14-pin SOP package with dimensions of 3.9mm width and 8.65mm length. It has two functions and is suitable for use in clock and timing applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |