The P6KE75ARL is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage of 75V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a maximum clamping voltage of 103V and a maximum power dissipation of 5W. The diode is available in an axial package and operates over a temperature range of -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
Motorola P6KE75ARL technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 71.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 103 |
| Breakdown Voltage-Nom | 75 |
| Breakdown Voltage-Max | 78.8 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.