The P6SMB68CAT3 is a bidirectional transient voltage suppressor diode from Motorola, featuring a breakdown voltage of 64.6V to 71.4V and a maximum non-repetitive peak reverse power dissipation of 600mW. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is constructed with silicon and has a dual terminal position. It is available in a 2-pin R-PDSO-C2 package.
Checking distributor stock and pricing after the page loads.
Motorola P6SMB68CAT3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 64.6 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 92 |
| Breakdown Voltage-Nom | 68 |
| Breakdown Voltage-Max | 71.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |