The SA30A is a unidirectional silicon transient voltage suppressor diode with a minimum breakdown voltage of 33.3V and a maximum breakdown voltage of 36.8V. It can handle a maximum non-repetitive peak reverse power dissipation of 500W. The diode is packaged in a 2-pin axial configuration and has a maximum power dissipation of 3W.
Motorola SA30A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 33.3 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 36.8 |
| Power Dissipation-Max | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola SA30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.