The Motorola SN54LS169J is a 16-bit binary counter with a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has a supply voltage range of 4.5V to 5.5V and a maximum power supply current of 34mA. The counter has a propagation delay of 23ns and a maximum frequency of 25MHz. It is packaged in a 16-pin DIP and is suitable for use in military-grade applications.
Motorola SN54LS169J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 23 |
| Number of Bits | 4 |
| Load Capacitance | 15 |
| Power Supply Current-Max (ICC) | 34 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola SN54LS169J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.