The Motorola SN54LS20J is a dual NAND gate IC with a 5V supply voltage and a maximum power supply current of 2.2mA. It operates over a temperature range of -55 to 125°C and is packaged in a 14-pin DIP. The device has a propagation delay of 15ns and a load capacitance of 15pF. It is a member of the LS family of logic ICs and is suitable for use in a variety of digital logic applications.
Checking distributor stock and pricing after the page loads.
Motorola SN54LS20J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | LS |
| Propagation Delay (tpd) | 15 |
| Load Capacitance | 15 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 2.2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.