The SN54LS32J is a dual OR gate IC from Motorola, featuring a 14-pin DIP package with a width of 7.62mm and length of 19.495mm. It operates within a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. The IC has a propagation delay of 22ns and a maximum power supply current of 9.8mA. It is designed for use in military-grade applications and is part of the LS family of logic ICs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola SN54LS32J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola SN54LS32J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.495 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OR GATE |
| Family | LS |
| Propagation Delay (tpd) | 22 |
| Load Capacitance | 15 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 9.8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola SN54LS32J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.