The Motorola SN54LS38J is a dual NAND gate IC with 14 terminals, operating within a temperature range of -55°C to 125°C. It is a 5V logic IC with a propagation delay of 28ns and 32ns at nominal supply voltage. The device has a maximum power supply current of 12mA and a load capacitance of 45pF. The SN54LS38J is available in a DIP14 package.
Sign in to ask questions about the Motorola SN54LS38J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola SN54LS38J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.495 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | LS |
| Propagation Delay (tpd) | 28 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 32 |
| Load Capacitance | 45 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 12 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola SN54LS38J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.