8-Bit Bidirectional Bus Transceiver, LS Series, featuring inverted outputs and a single function. Operates with a nominal supply voltage of 5V (4.5V min, 5.5V max) and a maximum power supply current of 90mA. Offers a propagation delay of 15ns at nominal supply voltage and a load capacitance of 45pF. This TTL logic IC is housed in a 20-terminal ceramic dual in-line package (CDIP20) with a MILITARY temperature grade, supporting operation from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola SN54LS640J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T20 |
| Width | 7.62 |
| Length | 24.515 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LS |
| Propagation Delay (tpd) | 15 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 15 |
| Load Capacitance | 45 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 90 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola SN54LS640J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.