The Motorola SN74LS03DR2 is a commercial temperature NAND gate logic IC with 14 terminals. It operates within a temperature range of 0 to 70 degrees Celsius and has a propagation delay of 28ns. This device has a nominal supply voltage of 5V and a maximum supply voltage of 5.25V. It draws a maximum power supply current of 4.4mA. The IC is packaged in a 14-pin R-PDSO-G14 package with a width of 3.9mm and a length of 8.65mm.
Checking distributor stock and pricing after the page loads.
Motorola SN74LS03DR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | NAND GATE |
| Family | LS |
| Propagation Delay (tpd) | 28 |
| Load Capacitance | 15 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 4.4 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |