This TTL AND Gate IC, part of the LS series, features four independent 2-input AND gates. Operating within a commercial temperature range of 0°C to 70°C, it requires a nominal supply voltage of 5V with a maximum of 5.25V and a minimum of 4.75V. The device boasts a typical propagation delay of 20ns and is housed in a 14-terminal PDIP package with a JEDEC code of R-PDIP-T14. Maximum output current (Iol) is 8mA, with a load capacitance of 15pF.
Motorola SN74LS08N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | AND GATE |
| Family | LS |
| Propagation Delay (tpd) | 20 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 20 |
| Load Capacitance | 15 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 8.8 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola SN74LS08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.