The Motorola SN74LS10NS is a 14-pin DIP packaged commercial temperature NAND gate logic IC. It operates over a temperature range of 0 to 70 degrees Celsius and has a supply voltage range of 4.75 to 5.25 volts. The device has three inputs and a propagation delay of 15 nanoseconds. It is available in a 7.62mm wide by 18.86mm long DIP package.
Motorola SN74LS10NS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | NAND GATE |
| Family | LS |
| Propagation Delay (tpd) | 15 |
| Number of Inputs | 3 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.