The Motorola SN74LS139J is a commercial-grade dual logic IC with 16 terminals. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5V. The device features a propagation delay of 38 nanoseconds and a maximum current of 0.008A. It is packaged in a 16-pin DIP format and is suitable for use in a variety of logic IC applications.
Motorola SN74LS139J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 38 |
| Power Supply Current-Max (ICC) | 11 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola SN74LS139J to view detailed technical specifications.
No datasheet is available for this part.