The Motorola SN74LS148DR2 is an 8-bit binary up/down counter with a supply voltage range of 4.75 to 5.25V. It operates over a temperature range of 0 to 70°C and has a propagation delay of 33ns. The device is packaged in a 16-pin SOP package with a load capacitance of 15pF and a maximum power supply current of 20mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | ENCODER |
| Family | LS |
| Propagation Delay (tpd) | 33 |
| Number of Bits | 8 |
| Load Capacitance | 15 |
| Power Supply Current-Max (ICC) | 20 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |