4-bit synchronous positive edge-triggered decade counter, operating from a 4.75V to 5.25V supply. Features a maximum propagation delay of 27ns and a maximum operating frequency of 25MHz. This commercial-grade integrated circuit is housed in a 16-pin PDIP package with a 7.62mm width and 19.175mm length. Maximum output current (Iol) is 8mA, with a typical load capacitance of 15pF and a maximum power supply current (ICC) of 32mA.
Motorola SN74LS162AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | DECADE COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 27 |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Load Capacitance | 15 |
| Power Supply Current-Max (ICC) | 32 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola SN74LS162AN to view detailed technical specifications.
No datasheet is available for this part.