The SN74LS165J is an 8-bit parallel-in/serial-out shift register from Motorola, featuring 16 terminals and a commercial temperature grade. It operates at a maximum frequency of 25 MHz and a supply voltage of 5V. The device is packaged in a 16-pin DIP package and has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C.
Motorola SN74LS165J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Bits | 8 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.