This commercial multiplexer from Motorola features 4 functions and 2 inputs, operating at a nominal supply voltage of 5V. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The package type is 16-pin DIP, with a maximum power supply current of 19mA and a propagation delay of 21ns at nominal supply conditions.
Motorola SN74LS257BJD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | MULTIPLEXER |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 21 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 19 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola SN74LS257BJD to view detailed technical specifications.
No datasheet is available for this part.