The Motorola SN74LS259J is an 8-bit D latch with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a nominal supply voltage of 5V and a maximum power supply current of 36mA. The device is packaged in a 16-pin DIP and features a commercial temperature grade. It is a logic IC type D latch with 8 bits and a maximum output current of 0.008A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D LATCH |
| Number of Bits | 8 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 38 |
| Power Supply Current-Max (ICC) | 36 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |