The Motorola SN74LS273J is a commercial-grade 8-bit D flip-flop integrated circuit with a dual configuration. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a 5-volt supply voltage. The device features a maximum operating frequency of 30 MHz and a maximum power supply current of 27 mA. The SN74LS273J is packaged in a 20-pin DIP package, suitable for through-hole mounting. It is a type of logic IC, specifically a D flip-flop, and is designed for use in digital logic applications.
Motorola SN74LS273J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T20 |
| Number of Functions | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.008 |
| Power Supply Current-Max (ICC) | 27 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 30000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola SN74LS273J to view detailed technical specifications.
No datasheet is available for this part.