The SN74LS27N is a commercial temperature NOR gate IC from Motorola, featuring 14 terminals and a DUAL terminal position. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device has a propagation delay of 15 units and a maximum power supply current of 6.8mA. It is packaged in a 7.62mm wide, 18.86mm long R-PDIP-T14 package.
Checking distributor stock and pricing after the page loads.
Motorola SN74LS27N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | NOR GATE |
| Family | LS |
| Propagation Delay (tpd) | 15 |
| Load Capacitance | 15 |
| Number of Inputs | 3 |
| Power Supply Current-Max (ICC) | 6.8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |