The Motorola SN74LS322AJ is an 8-bit dual shift register with a commercial temperature grade and a nominal supply voltage of 5V. It has 20 terminals and operates at frequencies up to 25 MHz. The device is packaged in a 20-pin DIP package and is suitable for use in a variety of logic IC applications.
Motorola SN74LS322AJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Bits | 8 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.