8-bit inverted output bus driver IC, part of the LS family, featuring 20 terminals in a SOIC-20 (R-PDSO-G20) package. Operates with a nominal supply voltage of 5V (4.75V to 5.25V) and offers a maximum propagation delay of 15ns. Designed for commercial temperature grades (0°C to 70°C), this buffer/line driver has a maximum ICC of 45mA and a maximum I(ol) of 0.024A.
Checking distributor stock and pricing after the page loads.
Motorola SN74LS540DW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 15 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 15 |
| Load Capacitance | 45 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 45 |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |