The SN74LS623N is a commercial-temperature, 8-bit bus transceiver from Motorola. It features a dual configuration with 20 terminals and operates within a supply voltage range of 4.75 to 5.25V. The device has a propagation delay of 15 units and a maximum power supply current of 90mA. The SN74LS623N is packaged in a 20-pin PDIP and is suitable for use in commercial temperature environments ranging from 0 to 70°C.
Motorola SN74LS623N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.415 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LS |
| Propagation Delay (tpd) | 15 |
| Number of Bits | 8 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 90 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola SN74LS623N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.