Dual Line Receiver, PDIP-16 package. Features differential Schmitt trigger inputs and true output polarity. Operates with a nominal supply voltage of 5V, ranging from 4.75V to 5.25V, with a maximum supply current of 70mA. Designed for commercial temperature grades, with a minimum operating temperature of 0°C and a maximum of 70°C. This 16-terminal integrated circuit offers two distinct functions within its plastic DIP package.
Motorola SN75175N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | TRUE |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola SN75175N to view detailed technical specifications.
No datasheet is available for this part.