UNIVERSAL MOTOR CONTROLLER, 0.2A, PDSO16, PLASTIC, SO-16
Checking distributor stock and pricing after the page loads.
Motorola TDA1085CD technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 16 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15.3 |
| Supply Voltage-Max (Vsup) | 15.6 |
| Supply Voltage-Min (Vsup) | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |