Sign in to ask questions about the Motorola TDA2002AH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola TDA2002AH technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 5 |
| Min Operating Temperature | 10 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola TDA2002AH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.