Darlington complementary silicon power transistor designed for general-purpose amplifier and low-frequency switching applications. This PNP device in the TIP145/TIP146/TIP147 family is rated for 10 A collector current, 100 V minimum collector-emitter sustaining voltage, and 125 W power dissipation. The monolithic structure includes a built-in base-emitter shunt resistor and provides high DC current gain of at least 1000 at 5 A and at least 500 at 10 A. Operating and storage junction temperature range is -65 to +150 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola TIP147 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-218 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola TIP147 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.