TIP35C is a silicon NPN bipolar power transistor intended for general-purpose power amplifier and switching applications. onsemi’s indexed product information describes it as a 25 A, 100 V device. The part is a single discrete transistor for high-power linear or switching stages. Available source material also indicates a maximum operating temperature of 150 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola TIP35C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola TIP35C technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-218AC |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola TIP35C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.