25A, 100V, PNP, Si, POWER TRANSISTOR, TO-218AC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-218AC |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |