PNP bipolar junction power transistor featuring a 6A continuous collector current and 100V collector-emitter voltage. Designed for high-power applications, this silicon transistor operates up to a maximum junction temperature of 150°C. It is housed in a standard 3-terminal TO-220AB package, facilitating efficient heat dissipation and ease of integration into electronic circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |