The TL074CD is a commercial operational amplifier from Motorola, featuring a dual architecture with a voltage-feedback design. It operates within a temperature range of 0-70°C and has a nominal supply voltage of 15V. The amplifier type is operational amplifier, and it has a maximum input offset voltage of 13,000uV. The TL074CD is available in a 14-pin SOP package and is suitable for use in a variety of applications.
Sign in to ask questions about the Motorola TL074CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola TL074CD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 13000 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Low-Bias | YES |
| Input Offset Current-Max (IIO) | 0.002 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola TL074CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.