The TL084ACD is a dual operational amplifier from Motorola, featuring a commercial temperature grade and a 14-pin SOP package. It operates at a nominal supply voltage of 15V and -15V, with a maximum input offset voltage of 7.5mV and a maximum input offset current of 3nA. The amplifier has a low-bias current of 0.2nA and frequency compensation. It is suitable for a variety of applications, including audio and medical equipment.
Sign in to ask questions about the Motorola TL084ACD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola TL084ACD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 7500 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Low-Bias | YES |
| Input Offset Current-Max (IIO) | 0.003 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola TL084ACD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.