The TL780-12CKC is a 3-terminal linear voltage regulator from Motorola with a maximum input voltage of 30V and a minimum input voltage of 14.5V. It has a nominal output voltage of 12V and a maximum output current of 1.5A. The device operates within a temperature range of 0°C to 125°C. The TL780-12CKC is available in a JEDEC Package Code R-PSFM-T3.
Motorola TL780-12CKC technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.76 |
| Output Voltage1-Max | 12.24 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola TL780-12CKC to view detailed technical specifications.
No datasheet is available for this part.