The Motorola UA78S40DM is a 16-pin dual voltage regulator with a military temperature grade. It operates over a temperature range of -55°C to 125°C and has a maximum input voltage of 40V and minimum input voltage of 2.5V. The device is packaged in a DIP16 format with a width of 7.62mm and length of 19.495mm. It has 1 function and 16 terminals, with a terminal position of dual.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |