Buffer or inverter-based peripheral driver IC featuring 16 terminals in a R-PDIP-T16 plastic DIP package. This commercial temperature grade component operates from 0°C to 70°C with a nominal supply voltage of 5V. It offers 4 distinct functions within its 16-pin configuration, designed for peripheral driving applications. The package dimensions are 20.07mm in length and 7.62mm in width, with a dual terminal position and integrated heat sink.
Motorola ULN2068B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 20.07 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.