The XC68HC705P6CDW is an 8-bit microcontroller from Motorola. It features 4672 words of ROM and 176 bytes of RAM, with a maximum operating temperature of 85 degrees Celsius. The device has 28 terminals and operates at a speed of 2.1 MHz. It is programmable using UVPROM and is suitable for industrial applications.
Motorola XC68HC705P6CDW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | UVPROM |
| ROM (words) | 4672 |
| RAM (bytes) | 176 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.