The XC68HC705P9CS is an 8-bit microcontroller from Motorola, featuring 2112 words of ROM and 128 bytes of RAM. It operates at a nominal supply voltage of 5V and has a maximum supply current of 2.3mA. The device is designed for industrial temperature applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a 28-pin DIP package, suitable for through-hole mounting.
Motorola XC68HC705P9CS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.3 |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 1 |
| ROM Programmability | UVPROM |
| ROM (words) | 2112 |
| RAM (bytes) | 128 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.