Multifunction Peripheral, CMOS, PBGA503, 33 X 33 MM, PLASTIC, BGA-503
Motorola XPC107APX100LB technical specifications.
| Number of Terminals | 503 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B503 |
| Width | 33 |
| Length | 33 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 100 |
| Number of I/O Lines | 64 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.