The XPC107APX100LC is a 64-bit microcontroller with 64 I/O lines and a 32-bit address bus. It operates at a maximum clock frequency of 66 MHz. The device has a supply voltage range of 2.375 to 2.625 volts. It is packaged in a 503-pin bottom-terminal S-PBGA-B503 package measuring 33 by 33 millimeters. The microcontroller is suitable for use in a variety of applications, including those requiring high-speed data transfer and processing.
Motorola XPC107APX100LC technical specifications.
| Number of Terminals | 503 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B503 |
| Width | 33 |
| Length | 33 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 66 |
| Number of I/O Lines | 64 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.