The Motorola XPC8260CZUHFBB3 is a 32-bit RISC microprocessor with a 64-bit external data bus and a 32-bit address bus. It operates at a maximum clock frequency of 166 MHz and has a supply voltage range of 2.4 to 2.7 volts. The device is packaged in a 37.5 x 37.5 mm LBGA package with 480 terminals located on the bottom. It is designed for use in high-performance applications requiring a high level of processing power.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 480 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B480 |
| Width | 37.5 |
| Length | 37.5 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 166 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |