The Motorola XPC860PZP66D4 is a 32-bit RISC microprocessor with a maximum clock frequency of 66 MHz. It operates within a supply voltage range of 3.135 to 3.465V. The device is packaged in a 357-pin S-PBGA-B357 package, measuring 25mm in width and length. It is designed for use in high-performance applications, with a 32-bit external data bus and 32-bit address bus.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola XPC860PZP66D4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 357 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B357 |
| Width | 25 |
| Length | 25 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 66 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola XPC860PZP66D4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.