The Motorola ZPD12RL is a unidirectional silicon zener diode with a maximum power dissipation of 0.5W and a maximum operating temperature of 200°C. It features an axial terminal position and a JEDEC package code of DO-204AH. The diode element material is silicon and the diode type is a zener diode. The device is suitable for use in a variety of applications including voltage regulation and protection circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AH |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |