Tactile Switches TACTILE SWITCH 6X6MM
Mountain Switch 101-0161 technical specifications.
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 130gf |
| Package Quantity | 100 |
| Series | 101 |
| Termination | Through Hole |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.