
This 12V SPST tactile switch has a current rating of 50mA and operates within a temperature range of -25°C to 70°C. It features a gull wing termination and is designed for surface mount applications. The switch is rated for 12V DC and has a specified operating force of 1.6N.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mountain Switch 101-0364-EV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 1.6N |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| Series | 101 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Weight | 0.009736oz |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 101-0364-EV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
